You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC3728EG#PBF
DC/DC Switching Regulator, Synchronous, 2 Output, 3.5 V - 36 V in, 5.5 V/5 A out, 590 kHz, SSOP-28
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC3728EG#PBF
- Order Code:
- 1273961
- Technical Datasheet:
- LTC3728EG#PBF Datasheet
Product Overview
- Power good output voltage indicator
- Dual N-channel MOSFET synchronous drive
- Adjustable soft-start current ramping
- Foldback output current limiting
- Latched short-circuit shutdown with defeat option
- Output overvoltage protection
- Remote output voltage sense
- ±1% Output voltage accuracy
- 99% Duty cycle very low dropout operation
Applications
Computers & Computer Peripherals, Portable Devices, Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Output
- :
- 3.5V
- :
- 36V
- :
- SSOP
- :
- 28Pins
- :
- 5A
- :
- 5A
- :
- 5.5V
- :
- 5.5V
- :
- Adjustable
- :
- 590kHz
- :
- Synchronous Buck (Step Down)
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.845.07 | |
25+ | Rs.561.25 | |
100+ | Rs.464.05 | |
250+ | Rs.458.56 |
Pricing is unavailable. Please contact customer services.