You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC3783EFE#PBF
Led Driver, Boost, SEPIC, Analogue, PWM Dimming, 3V-36Vin, 1MHz switch, 7V/1A out,TSSOP-16
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC3783EFE#PBF
- Order Code:
- 1226286
- Technical Datasheet:
- LTC3783EFE#PBF Datasheet
Alternatives for LTC3783EFE#PBF
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost, Flyback, SEPIC
- :
- 3V
- :
- 36V
- :
- 7.5V
- :
- 1A
- :
- 1MHz
- :
- 1Outputs
- :
- SMD
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
Product Overview
- Fully integrated load FET driver for PWM dimming control of high power LEDs
- Constant current or constant voltage regulation
- Programmable operating frequency with one external resistor
- Synchronizable to an external clock up to 1.3 x fOSC
- Internal 7V low dropout voltage regulator
- Programmable output over-voltage protection
- Programmable soft-start
- Can be used in a No RSENSE™ Mode for VDS <36V
Applications
Power Management, Automation & Process Control, Automotive, Industrial, Consumer Electronics
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.532.69 | |
25+ | Rs.304.93 | |
100+ | Rs.270.04 |
Pricing is unavailable. Please contact customer services.