You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC3787EGN#PBF
DC/DC Controller, Poly Phase, 4.5V to 38V, 1 Output, Synchronous Boost, 900kHz, SSOP-28
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC3787EGN#PBF
- Order Code:
- 2295142
- Technical Datasheet:
- LTC3787EGN#PBF Datasheet
Product Overview
- 2-phase Operation reduces required input and output capacitance and power supply induced noise
- Synchronous operation for highest efficiency and reduced heat dissipation
- ±1% 1.2V Reference voltage
- RSENSE or inductor DCR current sensing
- <8µA Low shutdown current
- Internal LDO powers gate drive from VBIAS or EXTVCC
Applications
Automotive, Industrial, Medical, Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.5V
- :
- 38V
- :
- 1 Output
- :
- 100%
- :
- SSOP
- :
- 28Pins
- :
- 900kHz
- :
- Synchronous Boost (Step Up)
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.658.56 | |
25+ | Rs.377.60 | |
100+ | Rs.334.87 |
Pricing is unavailable. Please contact customer services.