You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC3789IGN#PBF
DC/DC Controller, 4V to 38V, 1 Output, Synchronous Boost, Synchronous Buck, 710kHz, SSOP-28
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC3789IGN#PBF
- Order Code:
- 2295145
- Technical Datasheet:
- LTC3789IGN#PBF Datasheet
Product Overview
- Single inductor architecture allows VIN above, below or equal to the regulated VOUT
- Programmable input or output current mode control
- No reverse current during start-up
- Power good output voltage monitor quad N-channel MOSFET synchronous drive
- VOUT Disconnected from VIN during shutdown
- True soft-start and VOUT short protection, even in boost mode
Applications
Automotive, Industrial, Automation & Process Control, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4V
- :
- 38V
- :
- 1 Output
- :
- 90%
- :
- SSOP
- :
- 28Pins
- :
- 710kHz
- :
- Synchronous Boost, Synchronous Buck
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.970.22 | |
25+ | Rs.572.40 | |
100+ | Rs.506.19 |
Pricing is unavailable. Please contact customer services.