You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC4002ES8-4.2#PBF
Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 22V input, 4.2V / 1.5A charge, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC4002ES8-4.2#PBF
- Order Code:
- 2102628
- Technical Datasheet:
- LTC4002ES8-4.2#PBF Datasheet
Product Overview
- Wide input supply range (4.7 to 22V)
- High efficiency current mode PWM controller with 500kHz switching frequency
- ±1% Charge voltage accuracy
- End-of-charge current detection output
- 3-hour Charge termination timer
- Constant switching frequency for minimum noise
- ±5% Charge current accuracy
- Low 10µA reverse battery drain current
- Automatic battery recharge
- Automatic shutdown when input supply is removed
- Automatic trickle charging of low voltage batteries
- Battery temperature sensing and charge qualification
- Stable with ceramic output capacitor
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Li-Ion, Li-Pol
- :
- 22V
- :
- 4.2V
- :
- 1.5A
- :
- SOIC
- :
- 8Pins
- :
- 1
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.336.39 | |
25+ | Rs.183.20 | |
100+ | Rs.170.40 |
Pricing is unavailable. Please contact customer services.