You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LTC4006EGN-6#PBF - 

Battery Charger for 4 Cells of Li-Ion battery, 28V input, 7.6V / 4A charge, SSOP-16

LTC4006EGN-6#PBF - Battery Charger for 4 Cells of Li-Ion battery, 28V input, 7.6V / 4A charge, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4006EGN-6#PBF
Order Code:
2295373
Technical Datasheet:
LTC4006EGN-6#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC4006EGN-6#PBF is a high efficiency complete constant-current/constant-voltage Charger Controller for 2-, 3- or 4-cell lithium batteries in a small package using few external components. The PWM controller is a synchronous, quasi-constant frequency, constant off-time architecture that will not generate audible noise even when using ceramic capacitors. Charging current is programmable with a single sense resistor to ±4% typical accuracy. Charging current can be monitored as a representative voltage at the IMON pin. Charging terminates if the low-battery condition persists for more than 25% of the total charge time. It includes a thermistor sensor input that suspends charging if an unsafe temperature condition is detected and automatically resumes charging when the battery temperature returns to within safe limits. A timer, programmed by an external resistor, sets the total charge time or is reset to 25% of total charge time after C/10 charging current is reached.
  • Up to 96% high conversion efficiency
  • Built-in charge termination with automatic restart
  • AC adapter current limiting maximizes charge rate
  • Automatic conditioning of deeply discharged batteries
  • Thermistor input for temperature qualified charging
  • 98% Maximum duty cycle
  • Programmable charge current: ±4% accuracy
  • Charging current monitor output

Applications

Computers & Computer Peripherals, Portable Devices, Consumer Electronics

Product Information

:
Li-Ion
:
28V
:
7.6V
:
4A
:
SSOP
:
16Pins
:
4
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.620.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.620.87
 
25+ Rs.412.31
 
100+ Rs.340.91
 
250+ Rs.323.87
 
500+ Rs.316.57