You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC4015EUHF#PBF

Battery Charger Lead Acid, LiFePO4, Li-Ion, Li-Pol battery, 35V input, 35V / 20A charge, QFN-38

LTC4015EUHF#PBF - Battery Charger Lead Acid, LiFePO4, Li-Ion, Li-Pol battery, 35V input, 35V / 20A charge, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4015EUHF#PBF
Order Code:
2492742
Technical Datasheet:
LTC4015EUHF#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC4015EUHF#PBF is a multi-chemistry buck battery charger controller with digital telemetry system in 38 pin QFN package. This complete high efficiency synchronous buck controller/charger has pin selectable, chemistry specific charging and termination algorithms. The LTC4015 can charge Li-ion/polymer, LiFePO4 or lead acid batteries. Battery charge voltage is pin selectable and I2C adjustable. Input current limit and charge current can be accurately programmed with sense resistors and can be individually adjusted via I2C port. A digital telemetry system monitors all system power parameters. Safety timer and current termination algorithms are supported for lithium chemistry batteries. The device also includes automatic recharge, pre-charge (Li-ion) and NTC thermistor protection. The I2C port of LTC4015 allows user customization of charger algorithms, reading of charger status information, programmable alerts, use and configuration of coulomb counter.
  • Digital telemetry system monitors VBAT, IBAT, RBAT, NTC ratio, VIN, IIN, VSYSTEM, die temperature
  • Integrated 14bit ADC
  • Wide charging input voltage range from 4.5V to 35V
  • Wide battery voltage range up to 35V
  • Input undervoltage charge current limit loop
  • Maximum power point tracking
  • Input and output ideal diodes provide low loss PowerPath operation
  • Input current limit prioritizes system load output
  • Instant-on operation with discharged battery
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Portable Devices, Medical, Aerospace, Defence, Military, Industrial, Lighting, Consumer Electronics

Product Information


:
Lead Acid, LiFePO4, Li-Ion, Li-Pol

:
35V

:
35V

:
20A

:
QFN

:
38Pins

:
-

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

Rs.1,025.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,025.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.680.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.