You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LTC4060EFE#PBF - 

Battery Charger for 4 Cells of NiCd, NiMH battery, 10V input, 2.8V / 2A charge, TSSOP-16

LTC4060EFE#PBF - Battery Charger for 4 Cells of NiCd, NiMH battery, 10V input, 2.8V / 2A charge, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4060EFE#PBF
Order Code:
1273986
Technical Datasheet:
LTC4060EFE#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC4060EFE#PBF is a standalone linear NiMH/NiCd fast battery charger in 16 pin TSSOP package. Only few external components are needed to design standalone linear charging system. An external PNP transistor provides charge current that is user programmable with resistor. A small external capacitor sets maximum charge time. No external current sense resistor or blocking diode is needed. The IC automatically senses DC input supply and battery insertion or removal. Heavily discharged batteries are initially charged at C/5 rate before fast charge is applied. Fast charge is terminated using the -ΔV detection method. Backup termination consists of a programmable timer and battery overvoltage detector. An optional external NTC thermistor can be used for temperature based qualification of charging. An optional programmable recharge feature automatically recharges batteries after discharge.
  • Battery charge voltage of 2.8V
  • Programmable fast charge current from 0.4A to 2A
  • Input supply range from 4.5V to 10V
  • Complete fast charger controller for single, 2, 3 or 4 series cell NiMH/NiCd batteries
  • No firmware or microcontroller required
  • No sense resistor or blocking diode required
  • Accuracy of charge current is ±5% at 2A
  • Optional temperature qualified charging
  • Precharge for heavily discharged batteries
  • Operating ambient temperature range from -40°C to 85°C

Applications

Power Management, Consumer Electronics, Portable Devices, Medical, Communications & Networking

Product Information

:
NiCd, NiMH
:
10V
:
2.8V
:
2A
:
TSSOP
:
16Pins
:
4
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.627.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.627.03
 
25+ Rs.416.16
 
100+ Rs.344.10
 
250+ Rs.326.90
 
500+ Rs.319.52