You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC4100EG#PBF - 

Battery Charger for 1 Cell of Li-Ion battery, 28V input, 12V / 4A charge, SSOP-24

LTC4100EG#PBF - Battery Charger for 1 Cell of Li-Ion battery, 28V input, 12V / 4A charge, SSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4100EG#PBF
Order Code:
1273987
Technical Datasheet:
LTC4100EG#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC4100EG#PBF is a Smart Battery Charger Controller that dramatically simplifies construction of an SBS compliant system. It implements a Level 2 charger function whereby the charger can be programmed by the battery or by the host. A SafetySignal on the battery being charged is monitored for temperature, connectivity and battery type information. The SMBus interface remains alive when the AC power adapter is removed and responds to all SMBus activity directed to it, including SafetySignal status. The charger also provides an interrupt to the host whenever a status change is detected. Charging current and voltage are restricted to chemistry specific limits for improved system safety and reliability. Limits are programmable by two external resistors. Additionally, the maximum average current from the AC adapter is programmable to avoid overloading the adapter when simultaneously supplying load current and charging current.
  • Single chip smart battery charger controller
  • 100% Compliant (Rev. 1.1) SMBus support allows for operation with or without host
  • SMBus accelerator improves SMBus timing
  • Wide output voltage range (3.5 to 26V)
  • Hardware interrupt and SMBAlert response eliminate interrupt polling
  • High efficiency synchronous buck charger
  • 0.5V Dropout voltage, >98% maximum duty cycle
  • AC adapter current limit maximizes charge rate
  • ±0.8% Voltage accuracy, ±4% current accuracy
  • Up to 4A charging current capability
  • 10-Bit DAC for charge current programming
  • 11-bit DAC for charger voltage programming
  • User-selectable overvoltage and over-current limits
  • High noise immunity SafetySignal sensor

Applications

Portable Devices, Computers & Computer Peripherals

Product Information


:
Li-Ion

:
28V

:
12V

:
4A

:
SSOP

:
24Pins

:
1

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Rs.861.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.861.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.572.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.