You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC4110EUHF#PBF

Battery Charger for 1 Cell of Lead Acid, Li-Ion, NiCd, NiMH battery, 19V input, 5V/3A charge, QFN-38

LTC4110EUHF#PBF - Battery Charger for 1 Cell of Lead Acid, Li-Ion, NiCd, NiMH battery, 19V input, 5V/3A charge, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4110EUHF#PBF
Order Code:
1648052
Technical Datasheet:
LTC4110EUHF#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC4110EUHF#PBF is a Battery Charge And Discharge Manager with automatic switchover between the input supply and the backup battery or super capacitor. This high efficiency fly-back complete single chip IC provides four modes of operation, battery backup, battery charge, battery calibration and shutdown. Battery backup and battery charge are automatic standalone modes, while the optional calibration mode requires a CPU host to communicate over a SMBus. During calibration the fly back charger is used in reverse to discharge the battery with a programmable constant current into the system load eliminating heat generation. Three status outputs can be individually reconfigured over the SMBus to become GPIOs. User programmable over discharge protection is provided.
  • Charge and discharge battery with voltages above and below the input supply voltage
  • No heat battery calibration discharge using system load
  • Automatic battery backup with input supply removal using PowerPath™ control
  • Adjustable battery float voltage
  • ±0.5% Precision charge voltage
  • Optional temperature qualified charging

Applications

Industrial, Power Management, Medical

Product Information


:
Lead Acid, Li-Ion, Li-Pol, NiCd, NiMH

:
19V

:
19V

:
3A

:
QFN

:
38Pins

:
1

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Rs.1,275.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,275.97
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,020.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.