You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC4155EUFD#PBF
Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 5.5V input, 4.05V / 3.5A charge, QFN-28
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC4155EUFD#PBF
- Order Code:
- 2097934
- Technical Datasheet:
- LTC4155EUFD#PBF Datasheet
Product Overview
- High efficiency charger capable of 3.5A charge current
- Monolithic switching regulator makes optimal use of limited power and thermal budget
- Dual input overvoltage protection controller
- Priority multiplexing for multiple inputs
- I²C/SMBus control and status feedback
- NTC thermistor ADC for temperature dependent charge algorithms (JEITA)
- Instant-on operation with low battery
- Battery ideal diode controller for power management
- USB on-the-go power delivery to the USB port
- Full featured Li-ion/polymer battery charger with four float voltage settings
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Multimedia, Communications & Networking, Portable Devices, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Li-Ion, Li-Pol
- :
- 5.5V
- :
- 4.05V
- :
- 3.5A
- :
- QFN
- :
- 28Pins
- :
- 1
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.498.24 | |
25+ | Rs.330.83 | |
100+ | Rs.280.57 |
Pricing is unavailable. Please contact customer services.