You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC4155EUFD#PBF - 

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 5.5V input, 4.05V / 3.5A charge, QFN-28

LTC4155EUFD#PBF - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 5.5V input, 4.05V / 3.5A charge, QFN-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4155EUFD#PBF
Order Code:
2097934
Technical Datasheet:
LTC4155EUFD#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC4155EUFD#PBF is a dual input Power Manager/3.5A Li-ion Battery Charger with I²C control and USB OTG. It seamlessly manages power distribution from two 5V sources, such as an USB port and a wall adapter, to a single-cell rechargeable Lithium-Ion/Polymer battery and a system load. The LTC4155's switching battery charger automatically limits its input current for USB compatibility or may draw up to 3A from a high power wall adapter. The high efficiency step-down switching charger is designed to provide maximum power to the application and reduced heat in high power density applications. I²C adjustability of input current, charge current, battery float voltage, charge termination and many other parameters allows maximum flexibility. I²C status reporting of key system and charge parameters facilitates intelligent control decisions.
  • High efficiency charger capable of 3.5A charge current
  • Monolithic switching regulator makes optimal use of limited power and thermal budget
  • Dual input overvoltage protection controller
  • Priority multiplexing for multiple inputs
  • I²C/SMBus control and status feedback
  • NTC thermistor ADC for temperature dependent charge algorithms (JEITA)
  • Instant-on operation with low battery
  • Battery ideal diode controller for power management
  • USB on-the-go power delivery to the USB port
  • Full featured Li-ion/polymer battery charger with four float voltage settings

Applications

Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Multimedia, Communications & Networking, Portable Devices, Medical

Product Information


:
Li-Ion, Li-Pol

:
5.5V

:
4.05V

:
3.5A

:
QFN

:
28Pins

:
1

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Rs.508.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.508.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.337.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.