You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LTC4357HMS8#PBF - 

MOSFET Driver IC, 9V-80V Supply, 210 µa Out, 300ns Delay, MSOP-8

LTC4357HMS8#PBF - MOSFET Driver IC, 9V-80V Supply, 210 µa Out, 300ns Delay, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4357HMS8#PBF
Order Code:
1847452
Technical Datasheet:
LTC4357HMS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC4357HMS8#PBF is a positive high voltage ideal Diode Controller drives an external N-channel MOSFET to replace a Schottky diode. When used in diode-OR and high current diode applications, the LTC4357 reduces power consumption, heat dissipation, voltage loss and PC board area. The LTC4357 easily ORs power sources to increase total system reliability. In diode-OR applications, it controls the forward voltage drop across the MOSFET to ensure smooth current transfer from one path to the other without oscillation. If the power source fails or is shorted, a fast turn-off minimizes reverse current transients.
  • Reduces power dissipation by replacing a power Schottky diode with an N-channel MOSFET
  • 0.5µs Turn-off time limits peak fault current
  • Smooth switchover without oscillation
  • No reverse DC current

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
-
:
210µA
:
9V
:
80V
:
MSOP
:
8Pins
:
-
:
300ns
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.393.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.393.13
 
25+ Rs.260.89