You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC4357IMS8#PBF

MOSFET Driver, N-Channel, High Voltage Ideal Diode Controller, 9V-80V supply, 80uA peak out, MSOP-8

LTC4357IMS8#PBF - MOSFET Driver, N-Channel, High Voltage Ideal Diode Controller, 9V-80V supply, 80uA peak out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4357IMS8#PBF
Order Code:
1432781
Technical Datasheet:
LTC4357IMS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC4357IMS8#PBF is a positive high voltage ideal Diode Controller that drives an external N-channel MOSFET to replace a Schottky diode. When used in diode-OR and high current diode applications, the LTC4357 reduces power consumption, heat dissipation, voltage loss and PC board area. The LTC4357 easily ORs power sources to increase total system reliability. In diode-OR applications, it controls the forward voltage drop across the MOSFET to ensure smooth current transfer from one path to the other without oscillation. If the power source fails or is shorted, a fast turn-off minimizes reverse current transients.
  • Reduces power dissipation by replacing a power Schottky diode with an N-channel MOSFET
  • 0.5µs Turn-off time limits peak fault current
  • Smooth switchover without oscillation
  • No reverse DC current

Applications

Power Management, Communications & Networking, Automotive

Product Information


:
-

:
80µA

:
9V

:
80V

:
MSOP

:
8Pins

:
-

:
300ns

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Rs.352.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.352.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.233.77
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.193.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.