You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC4414EMS8#PBF - 

MOSFET Driver IC, High Side, 3V-36V Supply, 500 µa Out, 20 µs Delay, MSOP-8

LTC4414EMS8#PBF - MOSFET Driver IC, High Side, 3V-36V Supply, 500 µa Out, 20 µs Delay, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4414EMS8#PBF
Order Code:
1273551
Technical Datasheet:
LTC4414EMS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC4414EMS8#PBF is a low loss PowerPath Controller for large PFETs. This permits highly efficient OR'ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more LTC4414s may be interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger. The wide supply operating range supports operation from one to six Li-ion cells in series. The low quiescent current (30µA typical) is independent of the load current. The gate driver includes an internal voltage clamp for MOSFET protection. The STAT pin can be used to enable an auxiliary P-channel MOSFET power switch when an auxiliary supply is detected.
  • Designed specifically to drive large QG PFETs
  • Very low loss replacement for power supply OR'ing diodes
  • 3.5 to 36V AC/DC Adapter voltage range
  • Minimal external components
  • Automatic switching between DC sources
  • Low quiescent current (30µA)
  • 3 to 36V Battery voltage range
  • Limited reverse battery protection
  • MOSFET gate protection clamp
  • Manual control input

Applications

Power Management, Industrial, Automotive

Product Information

:
High Side
:
500µA
:
3V
:
36V
:
MSOP
:
8Pins
:
600µs
:
20µs
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LTC4414EMS8#PBF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.310.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.310.22
 
25+ Rs.205.90
 
100+ Rs.170.25