You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC4414EMS8#PBF

MOSFET Driver IC, High Side, 3V-36V Supply, 500 µa Out, 20 µs Delay, MSOP-8

LTC4414EMS8#PBF - MOSFET Driver IC, High Side, 3V-36V Supply, 500 µa Out, 20 µs Delay, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4414EMS8#PBF
Order Code:
1273551
Technical Datasheet:
LTC4414EMS8#PBF   Datasheet
See all Technical Docs

Alternatives for LTC4414EMS8#PBF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LTC4414EMS8#PBF is a low loss PowerPath Controller for large PFETs. This permits highly efficient OR'ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more LTC4414s may be interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger. The wide supply operating range supports operation from one to six Li-ion cells in series. The low quiescent current (30µA typical) is independent of the load current. The gate driver includes an internal voltage clamp for MOSFET protection. The STAT pin can be used to enable an auxiliary P-channel MOSFET power switch when an auxiliary supply is detected.
  • Designed specifically to drive large QG PFETs
  • Very low loss replacement for power supply OR'ing diodes
  • 3.5 to 36V AC/DC Adapter voltage range
  • Minimal external components
  • Automatic switching between DC sources
  • Low quiescent current (30µA)
  • 3 to 36V Battery voltage range
  • Limited reverse battery protection
  • MOSFET gate protection clamp
  • Manual control input

Applications

Power Management, Industrial, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
500µA

:
3V

:
36V

:
MSOP

:
8Pins

:
600µs

:
20µs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

Rs.316.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.316.42
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.210.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.173.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.