You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LTC4449EDCB#PBF - 

MOSFET Driver IC, High Side And Low Side, 4V-6.5V Supply, 3.2A Out, 13ns Delay, DFN-8

LTC4449EDCB#PBF - MOSFET Driver IC, High Side And Low Side, 4V-6.5V Supply, 3.2A Out, 13ns Delay, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4449EDCB#PBF
Order Code:
2294866
Technical Datasheet:
LTC4449EDCB#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC4449EDCB#PBF is a high frequency Gate Driver that is designed to drive two N-Channel MOSFETs in a synchronous DC/DC converter. The powerful rail-to-rail driver capability reduces switching losses in MOSFETs with high gate capacitance. The LTC4449 features a separate supply for the input logic to match the signal swing of the controller IC. If the input signal is not being driven, the LTC4449 activates a shutdown mode that turns off both external MOSFETs. The input logic signal is internally level-shifted to the bootstrapped supply, which functions at up to 42V above ground. The LTC4449 contains under-voltage lockout circuits on both the driver and logic supplies that turn off the external MOSFETs when an under-voltage condition is present. An adaptive shoot-through protection feature is also built-in to prevent the power loss resulting from MOSFET cross-conduction current.
  • Adaptive shoot-through protection
  • Under-voltage lockout
  • Rail-to-rail output drivers
  • Separate supply to match PWM controller
  • Drives dual N-channel MOSFET
  • 3.2A Peak pull-up current
  • 4.5A Peak pull-down current
  • 8ns TG Rise time driving 3000pF load
  • 7ns TG Fall time driving 3000pF load

Applications

Power Management

Product Information

:
High Side and Low Side
:
3.2A
:
4V
:
6.5V
:
DFN
:
8Pins
:
14ns
:
13ns
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.223.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.223.88
 
25+ Rs.155.75
 
100+ Rs.140.20