You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC6362IMS8#PBF

Differential Amplifier, Low Power, 1 Amplifiers, 200 µV, 34 MHz, -40 °C, 85 °C

LINEAR TECHNOLOGY LTC6362IMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6362IMS8#PBF
Order Code:
2097969
Technical Datasheet:
LTC6362IMS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC6362IMS8#PBF is a precision low power differential Operational Amplifier with rail-to-rail input and output swing that has been optimized to drive low power SAR ADCs. The LTC6362 draws only 1mA of supply current in active operation and features a shutdown mode in which the current consumption is reduced to 70µA. The amplifier may be configured to convert a single ended input signal to a differential output signal and is capable of being operated in an inverting or non-inverting configuration. Low offset voltage, low input bias current and a stable high impedance configuration make this amplifier suitable for use not only as an ADC driver but also earlier in the signal chain, to convert a precision sensor signal to a balanced (differential) signal for processing in noisy industrial environments.
  • 1mA Supply current
  • Single-supply
  • Fully differential input and output
  • 260nA Maximum input bias current
  • Fast settling (550ns to 18-bit, 8VP-P output)
  • Low distortion (-116dBc at 1kHz, 8VP-P)
  • Rail-to-rail inputs and outputs
  • 3.9nV/√Hz Input-referred noise
  • 180MHz Gain-bandwidth product
  • Low power shutdown (70µA)

Applications

Signal Processing, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
200µV

:
-

:
34MHz

:
-40°C

:
85°C

:
MSOP

:
8Pins

:
2.8V to 5.25V

:
45V/µs

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Rs.316.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.316.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.177.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.160.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange