You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTM4630AIY#PBF

DC/DC POL Converter, Adjustable, Buck, 500 kHz, 4.5 V to 15 V in, 0.6 V to 5.3 V/18 A out, BGA-144

LTM4630AIY#PBF - DC/DC POL Converter, Adjustable, Buck, 500 kHz, 4.5 V to 15 V in, 0.6 V to 5.3 V/18 A out, BGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4630AIY#PBF
Order Code:
2724499
Technical Datasheet:
LTM4630AIY#PBF   Datasheet
See all Technical Docs

Product Overview

The LTM4630AIY#PBF from Linear Technology is a dual 18A DC/DC µModule regulator in 144 pin BGA package. This micromodule regulator with wider VOUT range and higher efficiency than LTM4630. Operating from an input voltage range of 4.5V to 15V the LTM4630A supports two outputs each with an output voltage range of 0.6V to 5.3V, each set by a single external resistor. Its high efficiency design delivers up to 18A continuous current for each output. The LTM4630A is pin compatible with the LTM4630. The device supports frequency synchronization, multiphase operation, burst mode operation and output voltage tracking for supply rail sequencing and has an onboard temperature diode for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. It is used in industrial equipment, telecom and networking equipment, storage and ATCA cards.
  • Higher light load efficiency and wider VOUT range than LTM4630
  • Switching frequency of 500KHz
  • Differential remote sense amplifier
  • Current mode control/fast transient response
  • Multiphase parallel current sharing up to 144A, adjustable switching frequency or synchronization
  • Internal temperature monitor
  • Operating temperature range from -40°C to 125°C
  • Overcurrent foldback protection
  • Soft-start/voltage tracking, minimum on-time of 90ns
  • Dimension of 16mm x 16mm x 5.01mm

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
4.5V

:
15V

:
2 Output

:
BGA

:
144Pins

:
18A

:
600mV

:
5.3V

:
500kHz

:
Buck (Step Down)

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Rs.5,460.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,460.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.4,438.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange