You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTM4630EV#PBF

DC/DC POL Converter, Adjustable, Buck, 750 kHz, 600 mV to 1.8 V out, 18 A, LGA-144

LTM4630EV#PBF - DC/DC POL Converter, Adjustable, Buck, 750 kHz, 600 mV to 1.8 V out, 18 A, LGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4630EV#PBF
Order Code:
2355975
Technical Datasheet:
LTM4630EV#PBF   Datasheet
See all Technical Docs

Product Overview

The LTM4630EV#PBF is a dual/single output switching mode step-down DC/DC µModule® Regulator includes the switching controllers, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5 to 15V, the LTM4630 supports two outputs each with an output voltage range of 0.6 to 1.8V, each set by a single external resistor. Its high efficiency design delivers up to 18A continuous current for each output. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, burst mode operation and output voltage tracking for supply rail sequencing and has an onboard temperature diode for device temperature monitoring. High switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage and overcurrent protection.
  • Differential remote sense amplifier
  • Current mode control/fast transient response
  • Adjustable switching frequency
  • Overcurrent foldback protection
  • Frequency synchronization
  • Internal temperature monitor
  • Soft-start/voltage tracking
  • Output overvoltage protection
  • ±1.5% Total DC output error over line, load and temperature

Applications

Communications & Networking, Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
4.5V

:
15V

:
2 Output

:
LGA

:
144Pins

:
18A

:
600mV

:
1.8V

:
750kHz

:
Buck (Step Down)

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Rs.4,685.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,685.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.3,808.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.3,672.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange