You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTM4641IY#PBF

DC/DC POL Converter, Adjustable, Buck, 660 kHz, 600 mV to 6 V out, 10 A, BGA-144

LTM4641IY#PBF - DC/DC POL Converter, Adjustable, Buck, 660 kHz, 600 mV to 6 V out, 10 A, BGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4641IY#PBF
Order Code:
2293137
Technical Datasheet:
LTM4641IY#PBF   Datasheet
See all Technical Docs

Product Overview

The LTM4641IY#PBF is a switch mode step-down DC/DC µModule® Regulator with advanced input and load protection features. Trip detection thresholds for the following faults are customizable - input undervoltage, over temperature, input overvoltage and output overvoltage. Select fault conditions can be set for latch-OFF or hysteretic restart response or disabled. Includes he switching controller and house-keeping ICs, power MOSFETs, inductor, overvoltage drivers, biasing circuitry and supporting components. Operating from input voltages of 4 to 38V, the device supports output voltages from 0.6 to 6V, set by an external resistor network remote sensing the point-of-load voltage. The LTM4641 high efficiency design can deliver up to 10A continuous current with a few input and output capacitors. The regulator constant on-time current mode control architecture enables high step-down ratios and fast response to transient line and load changes.
  • Differential remote sense amplifier for POL regulation
  • Internal temperature, analog indicator output
  • Overcurrent foldback and over temperature protection
  • Current mode control/fast transient response
  • Parallelable for higher output current
  • Selectable pulse-skipping operation
  • Soft-start/voltage tracking/pre-bias start-up
  • UVLO, Overvoltage shutdown and latch-OFF thresholds
  • N-Channel overvoltage crowbar/power-interrupt MOSFET driver
  • Surge stopper capable with few external components
  • Robust, resettable latch-OFF overvoltage protection
  • ±1.5% Total DC output voltage error

Applications

Consumer Electronics, Avionics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
4.5V

:
38V

:
1 Output

:
BGA

:
144Pins

:
10A

:
600mV

:
6V

:
660kHz

:
Buck (Step Down)

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Rs.3,508.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,508.85
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.2,924.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.