You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

04513.15MR

Fuse, Surface Mount, 3.15 A, NANO2 Series, 125 VAC, 32 VDC, Very Fast Acting, SMD

LITTELFUSE 04513.15MR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
04513.15MR
Order Code:
2383279
Product Range
NANO2 Series
Technical Datasheet:
04513.15MR   Datasheet
See all Technical Docs

Product Range Selector (NANO2 Series)

See all from this product range

Alternatives for 04513.15MR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.15A

:
NANO2 Series

:
125VAC

:
32VDC

:
Very Fast Acting

:
SMD

:
50A

:
300A

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The NANO2 451 series surface-mount Very Fast Acting Fuse suitable for the secondary side circuit overcurrent protection applications. It is designed for PCB using surface mount technology.
  • Very small size, wire-in-air (WIA) square shape
  • Low temperature de-rating
  • -55 to 125°C Operating temperature range
  • Halogen-free

Applications

Computers & Computer Peripherals, Consumer Electronics, Power Management, Communications & Networking, HVAC, Automation & Process Control, Safety, Industrial, Medical, Automotive

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2383279RL Check stock

No Longer Stocked

Rs.115.19

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.115.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.