You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5KE27A
TVS Diode, 1.5KE Series, Unidirectional, 23.1 V, 37.5 V, DO-201AE, 2 Pins
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 1.5KE27A
- Order Code:
- 2679625
- Product Range
- 1.5KE Series
- Technical Datasheet:
- 1.5KE27A Datasheet
Product Range Selector (1.5KE Series)
See all from this product rangeAlternatives for 1.5KE27A
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5KE Series
- :
- Unidirectional
- :
- 23.1V
- :
- 37.5V
- :
- DO-201AE
- :
- 2Pins
- :
- 25.7V
- :
- 28.4V
- :
- 1.5kW
- :
- -
Technical Docs (2)
Product Overview
- Reverse standoff voltage VR is 23.1V
- Breakdown voltage VBR is 25.7V minimum and 28.4V maximum at 1mA
- Maximum reverse leakage is 1µA
- Maximum clamping voltage VC is 37.5V
- Maximum peak pulse current is 40.5A
- Steady state power dissipation on infinite heat sink at TL=75°C is 6.5W
- Peak forward surge current IFSM is 200A
- Maximum instantaneous forward voltage is 5V at 100V
- Operating temperature range from -55°C to +175°C, IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
Applications
Safety
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.45.68 | |
10+ | Rs.37.21 | |
100+ | Rs.23.37 | |
1200+ | Rs.18.27 |
Pricing is unavailable. Please contact customer services.