You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1N6283AG

TVS Diode, MOSORB Series, Unidirectional, 28.2 V, 45.7 V, DO-41 (DO-204AL), 2 Pins

LITTELFUSE 1N6283AG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N6283AG
Order Code:
1459002
Product Range
MOSORB Series
Technical Datasheet:
1N6283AG   Datasheet
See all Technical Docs

Product Range Selector (MOSORB Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MOSORB Series

:
Unidirectional

:
28.2V

:
45.7V

:
DO-41 (DO-204AL)

:
2Pins

:
31.4V

:
34.7V

:
1.5kW

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The MOSORB series JEDEC Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage, high-energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded and is ideally-suited for use in numerical controls medical equipment, business machines and many other applications, to protect CMOS, MOS and bipolar integrated circuits.
  • 5.8 to 214V Working peak reverse voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5µA above 10V Low leakage current
  • <1ns Response time
  • -65 to 175°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Medical, Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial

No Longer Manufactured

Rs.36.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.36.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.28.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.22.56
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.19.73
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.18.77
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.18.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.18.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange