You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1N6373G

TVS Diode, MOSORB Series, Unidirectional, 5 V, 9.4 V, Axial Leaded, 2 Pins

LITTELFUSE 1N6373G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N6373G
Order Code:
1459008
Product Range
MOSORB Series
Technical Datasheet:
1N6373G   Datasheet
See all Technical Docs

Product Range Selector (MOSORB Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MOSORB Series

:
Unidirectional

:
5V

:
9.4V

:
Axial Leaded

:
2Pins

:
6V

:
6V

:
1.5kW

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 1N6373G is a MOSORB® unidirectional Zener Transient Voltage Suppressor (TVS) with void‐free transfer‐moulded thermosetting plastic case, all external surfaces are corrosion-resistant and leads are readily solderable finish. The MOSORB device is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • Cathode indicated by polarity band
  • <1ns Typically response time
  • 20°C/W Junction-to-lead thermal resistance
  • 200A at 25°C Forward surge current

Applications

Communications & Networking, Automation & Process Control, Medical, Power Management, Industrial, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

No Longer Manufactured

Rs.28.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.28.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.22.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.17.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.15.37
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.14.62
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.14.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.14.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange