You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1N6373RL4G
TVS Diode, MOSORB Series, Unidirectional, 5 V, 9.4 V, Axial Leaded, 2 Pins
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 1N6373RL4G
- Order Code:
- 2533111
- Product Range
- MOSORB Series
- Technical Datasheet:
- 1N6373RL4G Datasheet
Product Range Selector (MOSORB Series)
See all from this product rangeAlternatives for 1N6373RL4G
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MOSORB Series
- :
- Unidirectional
- :
- 5V
- :
- 9.4V
- :
- Axial Leaded
- :
- 2Pins
- :
- 6V
- :
- 6V
- :
- 1.5kW
- :
- -
Technical Docs (2)
Product Overview
- 5.8 to 214V Working peak reverse voltage range
- 1500W @ 1ms Peak power
- ESD rating of Class 3 (>16kV) per human body model
- Maximum clamp voltage @ peak pulse current
- <5µA above 10V Low leakage current
- <1ns Response time
- -65 to 175°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Medical, Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.38.48 | |
10+ | Rs.28.19 | |
100+ | Rs.22.11 | |
500+ | Rs.19.48 | |
1000+ | Rs.18.73 | |
1500+ | Rs.18.52 | |
9000+ | Rs.18.16 | |
24000+ | Rs.17.84 |
Pricing is unavailable. Please contact customer services.