You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1SMA10CAT3G
TVS Diode, 1SMA Series, Bidirectional, 10 V, 17 V, DO-214AC (SMA), 2 Pins
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 1SMA10CAT3G
- Order Code:
- 2533113
- Product Range
- 1SMA Series
- Technical Datasheet:
- 1SMA10CAT3G Datasheet
Product Range Selector (1SMA Series)
See all from this product rangeAlternatives for 1SMA10CAT3G
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1SMA Series
- :
- Bidirectional
- :
- 10V
- :
- 17V
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 11.1V
- :
- 12.3V
- :
- 400W
- :
- -
Technical Docs (2)
Product Overview
- 5 to 78V Working peak reverse voltage range
- 6.7 to 91.25V Standard Zener breakdown voltage range
- 400W @ 1ms Peak power
- ESD rating of Class 3 (>16kV) per human body model
- <1ns Response time
- -65 to 150°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.21.97 | |
10+ | Rs.16.09 | |
25+ | Rs.12.61 | |
100+ | Rs.11.12 | |
250+ | Rs.10.70 | |
500+ | Rs.10.57 |
Pricing is unavailable. Please contact customer services.