You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1SMA24AT3G

TVS Diode, 1SMA Series, Unidirectional, 24 V, 38.9 V, DO-214AC (SMA), 2 Pins

LITTELFUSE 1SMA24AT3G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1SMA24AT3G
Order Code:
2317477RL
Product Range
1SMA Series
Technical Datasheet:
1SMA24AT3G   Datasheet
See all Technical Docs

Product Range Selector (1SMA Series)

See all from this product range

Alternatives for 1SMA24AT3G

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1SMA Series

:
Unidirectional

:
24V

:
38.9V

:
DO-214AC (SMA)

:
2Pins

:
26.7V

:
29.5V

:
400W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 1SMA series unidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5 to 78V Working peak reverse voltage range
  • 6.7 to 91.25V Standard Zener breakdown voltage range
  • 400W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • <1ns Response time
  • -65 to 150°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2317477 Check stock
Reel in 5000/reel:2317790 Check stock

No Longer Manufactured

Rs.17.32

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
100+ Rs.17.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.15.14
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.11.33
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.10.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.9.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Rs.9.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Rs.8.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 5000/reel: 2317790

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price Your Price
5000+ Rs.11.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.11.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Rs.10.52
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Rs.10.23
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.