You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1SMA24AT3G

TVS Diode, 1SMA Series, Unidirectional, 24 V, 38.9 V, DO-214AC (SMA), 2 Pins

LITTELFUSE 1SMA24AT3G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1SMA24AT3G
Order Code:
2317790
Product Range
1SMA Series
Technical Datasheet:
1SMA24AT3G   Datasheet
Availability:
No Longer Manufactured
See all Technical Docs

Product Range Selector (1SMA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DO-214AC (SMA)

:
1SMA Series

:
Unidirectional

:
24

:
38.9

:
2

:
26.7

:
29.5

:
400

:
-

:
No SVHC (20-Jun-2016)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 1SMA series unidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5 to 78V Working peak reverse voltage range
  • 6.7 to 91.25V Standard Zener breakdown voltage range
  • 400W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • <1ns Response time
  • -65 to 150°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial

No Longer Manufactured