You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1SMB12AT3G

TVS Diode, 1SMB Series, Unidirectional, 12 V, 19.9 V, DO-214AA (SMB), 2 Pins

LITTELFUSE 1SMB12AT3G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1SMB12AT3G
Order Code:
1459012
Product Range
AEC-Q101 1SMB Series
Technical Datasheet:
1SMB12AT3G   Datasheet
See all Technical Docs

Product Range Selector (AEC-Q101 1SMB Series)

See all from this product range

Alternatives for 1SMB12AT3G

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1SMB Series

:
Unidirectional

:
12V

:
19.9V

:
DO-214AA (SMB)

:
2Pins

:
13.3V

:
14.7V

:
600W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 1SMB series unidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5 to 170V Working peak reverse voltage range
  • 6.7 to 199V Standard Zener breakdown voltage range
  • 600W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • <1ns Response time
  • <5µA above 10V Low leakage current
  • Maximum clamp voltage @ peak pulse current
  • -65 to 150°C Operating temperature range

Applications

Automotive, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial

No Longer Manufactured

Rs.22.54

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.22.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange