You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LUMBERG AUTOMATION FWD 5.
SENSOR CONNECTOR, RECEPTACLE, M12
- Manufacturer:
- LUMBERG AUTOMATION LUMBERG AUTOMATION
- Manufacturer Part No:
- FWD 5.
- Order Code:
- 2360241
-
- Technical Datasheet:
- FWD 5. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- M12
- :
- Male
- :
- 5 Positions
- :
- Crimp Pin
- :
- Straight Panel Mount
- :
- IP67, NEMA 6P
- :
- B Coded
- :
- Brass Body
- :
- Brass
- :
- Gold
- :
- 4A
- :
- 60V
Technical Documents (1)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.2,057.36 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.