You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RKC 120/13,5 - 

Circular Connector, RKC Series, Cable Mount Receptacle, 12 Contacts, Solder Socket, Bayonet

RKC 120/13,5 - Circular Connector, RKC Series, Cable Mount Receptacle, 12 Contacts, Solder Socket, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RKC 120/13,5
Order Code:
2069630
Product Range
RKC Series
Technical Datasheet:
RKC 120/13,5   Datasheet
See all Technical Docs

Product Overview

The RKC 120/13,5 is a 12-pole M23 Female Field Attachable Connector, RKC series, with threaded joint and external thread, assembling with solder connections. Nickel-plated CuZn housing, 0.8µ gold-plated brass contacts. Screw joint for 10.0mm to 14.0mm cable.
  • <=5mR Contact resistance
  • 7.5A Nominal current at 40°C
  • 240V Nominal voltage
  • 250V Voltage rating
  • >10⁹R Insulation resistance

Applications

Automotive, Industrial

Product Information

:
RKC Series
:
Cable Mount Receptacle
:
12Contacts
:
Solder Socket
:
Bayonet
:
Brass Body
:
Nickel
:
Brass
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

Rs.2,402.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,402.64
 
5+ Rs.2,184.23
 
10+ Rs.2,044.81
 
25+ Rs.1,922.12