You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RKCW 190/13,5 - 

Circular Connector, RKCW Series, Right Angle Cable Receptacle, 19 Contacts, Solder Socket, Bayonet

RKCW 190/13,5 - Circular Connector, RKCW Series, Right Angle Cable Receptacle, 19 Contacts, Solder Socket, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RKCW 190/13,5
Order Code:
2069633
Product Range
RKCW Series
Technical Datasheet:
RKCW 190/13,5   Datasheet
See all Technical Docs

Product Overview

The RKCW 190/13,5 is a 19-pole Circular Connector with gold-plated brass contacts and a glass-filled PBT insert. It has FKM O-ring and nickel-plated CuZn nut/hexagon screw/nut/sleeve.
  • Screw joint for diameter 10 to 14mm cable
  • <=5mR Contact resistance
  • >10⁹R Insulation resistance
  • IP67 Protection

Applications

Industrial

Product Information

:
RKCW Series
:
Right Angle Cable Receptacle
:
19Contacts
:
Solder Socket
:
Bayonet
:
Brass Body
:
Nickel
:
Brass
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 8/7/19

Contact me when back in stock

Rs.5,973.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,973.77
 
5+ Rs.5,430.70
 
10+ Rs.5,084.06
 
25+ Rs.4,779.02