You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1613 04 - 

DC Power Connector, Jack, 2 A, 1.65 mm, Through Hole Mount, Solder

1613 04 - DC Power Connector, Jack, 2 A, 1.65 mm, Through Hole Mount, Solder
1613 04 - DC Power Connector, Jack, 2 A, 1.65 mm, Through Hole Mount, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
1613 04
Order Code:
1216989
Product Range
1614 Series
Technical Datasheet:
1613 04   Datasheet
See all Technical Docs

Product Overview

Power supply chassis socket acc. to JEITA RC-5320A JSAJ21, angular version, with break contact, for printed circuit boards.
  • Diameter Opening: 4.4mm
  • Diameter Centre Pin: 1.65mm
  • Insulating Body: PBT, HB according to UL 94
  • Contact Spring: Cu alloy, silvered/nickeld
  • Frame Spring: CuZn, tinned
  • Temperature Range: -20°C to 70°C
  • Mating with power supply plug 1636 02

Applications

Power Management, Industrial

Product Information

:
Jack
:
2A
:
1.65mm
:
-
:
Through Hole Mount
:
Solder
:
-
:
4.4mm
:
6.3V
:
1614 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

500 will be available for delivery on 6/12/19

More stock available week commencing 10/2/20

Contact me when back in stock

Rs.200.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.200.87