You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1613 07 - 

DC Power Connector, Jack, 2 A, 1.65 mm, Through Hole Mount, Solder

1613 07 - DC Power Connector, Jack, 2 A, 1.65 mm, Through Hole Mount, Solder
1613 07 - DC Power Connector, Jack, 2 A, 1.65 mm, Through Hole Mount, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
1613 07
Order Code:
1200129
Product Range
1615 Series
Technical Datasheet:
1613 07   Datasheet
See all Technical Docs

Product Overview

Power supply chassis socket acc. to JEITA RC-5320A JSAJ31, angular version, with break contact, for printed circuit boards.
  • Diameter Opening: 5.15mm
  • Diameter Centre Pin: 1.65mm
  • Insulating Body: PBT, HB according to UL 94
  • Contact: Cu alloy, tinned/silvered
  • Frame Spring: CuZn, tinned
  • Temperature Range: -20°C to 70°C
  • Mating with power supply plug 1636 03

Applications

Power Management, Industrial

Product Information

:
Jack
:
2A
:
1.65mm
:
-
:
Through Hole Mount
:
Solder
:
-
:
5.15mm
:
10.5V
:
1615 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

44 In stock

44 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Rs.137.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.137.82
 
10+ Rs.126.00
 
50+ Rs.116.06
 
100+ Rs.107.57