You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1613 09 - 

DC Power Connector, Jack, 2 A, 1.05 mm, Through Hole Mount, Solder

1613 09 - DC Power Connector, Jack, 2 A, 1.05 mm, Through Hole Mount, Solder
1613 09 - DC Power Connector, Jack, 2 A, 1.05 mm, Through Hole Mount, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
1613 09
Order Code:
1216991
Product Range
1616 Series
Technical Datasheet:
1613 09   Datasheet
See all Technical Docs

Product Overview

Power supply chassis socket acc. to JEITA RC-5320A JSBJ4, angular version, with break contact, for printed circuit boards.
  • Diameter Opening: 5.9mm
  • Diameter Insulation: 3.0mm
  • Diameter Centre Hole: 1.05mm
  • Insulating Body: PBT, V0 according to UL 94
  • Contact Pin: CuSn, tin-plated
  • Contact Spring: Cu-Legierung, tin-plateded
  • Frame Spring: CuZn, tin-plated
  • Temperature Range: -20°C to 70°C
  • Mating with power supply plug 1636 04

Applications

Power Management, Industrial

Product Information

:
Jack
:
2A
:
1.05mm
:
-
:
Through Hole Mount
:
Solder
:
3mm
:
5.9mm
:
13.5V
:
1616 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

13 In stock

13 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/2/20

Rs.136.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.136.58
 
10+ Rs.126.34
 
50+ Rs.117.53
 
100+ Rs.109.86