You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1613 18 - 

DC Power Connector, Jack, 1 A, 2 mm, Through Hole Mount, Solder

1613 18 - DC Power Connector, Jack, 1 A, 2 mm, Through Hole Mount, Solder
1613 18 - DC Power Connector, Jack, 1 A, 2 mm, Through Hole Mount, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
1613 18
Order Code:
1308873
Product Range
1619 Series
Technical Datasheet:
1613 18   Datasheet
See all Technical Docs

Product Overview

Power supply chassis socket, angular version, with break contact, for printed circuit boards.
  • Diameter Opening: 6.3mm
  • Diameter Centre Pin: 2.0mm
  • Insulating Body: PC, V2 according to UL 94
  • Cover: PPO, V0 according to UL 94
  • Contact Pin: CuZn, nickeled
  • Contact: CuZn, silvered/tinned
  • Temperature Range: -40°C to 70°C
  • Mating with power supply plugs NES/J 21, NES/J 21 W, NES/J 210, XNES/J 210

Applications

Power Management, Industrial

Product Information

:
Jack
:
1A
:
2mm
:
-
:
Through Hole Mount
:
Solder
:
-
:
6.3mm
:
12V
:
1619 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

273 In stock

273 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Rs.120.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.120.46
 
10+ Rs.110.13
 
50+ Rs.101.44
 
100+ Rs.94.02