You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KRES06
Wire-To-Board Terminal Block, 5 mm, 6 Ways, 2.5 mm², Screw
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- KRES06
- Order Code:
- 1211799
- Technical Datasheet:
- KRES06 Datasheet
Alternatives for KRES06
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5mm
- :
- 6Ways
- :
- -
- :
- -
- :
- 2.5mm²
- :
- Screw
- :
- 15A
- :
- 250V
- :
- Through Hole Right Angle
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.119.34 | |
10+ | Rs.110.50 |
Pricing is unavailable. Please contact customer services.