You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KRESS10
Wire-To-Board Terminal Block, 5 mm, 10 Ways, 2.5 mm², Screw
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- KRESS10
- Order Code:
- 1211802
- Technical Datasheet:
- KRESS10 Datasheet
Alternatives for KRESS10
Product Overview
- Consecutive placement without loss of pitch
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5mm
- :
- 10Ways
- :
- -
- :
- -
- :
- 2.5mm²
- :
- Screw
- :
- 15A
- :
- 250V
- :
- Through Hole Right Angle
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each