You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KRESW08
Wire-To-Board Terminal Block, 5 mm, 8 Ways, 2.5 mm², Screw
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- KRESW08
- Order Code:
- 1211804
- Technical Datasheet:
- KRESW08 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5mm
- :
- 8Ways
- :
- -
- :
- -
- :
- 2.5mm²
- :
- Screw
- :
- 15A
- :
- 250V
- :
- Through Hole 45°
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.155.04 | |
10+ | Rs.144.95 | |
50+ | Rs.136.08 | |
100+ | Rs.127.75 |
Pricing is unavailable. Please contact customer services.