Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMAG-LITE
Manufacturer Part NoSP2301H
Order Code1298402
Technical Datasheet
Torch TypeHand Held
Lumen Output-
Beam Effective Distance-
Power SourceAA Batteries x 3
Torch Body Material-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Torch Type
Hand Held
Beam Effective Distance
-
Torch Body Material
-
SVHC
No SVHC (17-Dec-2014)
Lumen Output
-
Power Source
AA Batteries x 3
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07