You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MPA2019

Adhesive, PA, Pen Bottle, 50 ml, 3D Printer

MAGIGOO MPA2019
MAGIGOO MPA2019
MAGIGOO MPA2019
MAGIGOO MPA2019
MAGIGOO MPA2019
MAGIGOO MPA2019
MAGIGOO MPA2019
MAGIGOO MPA2019
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAGIGOO MAGIGOO
Manufacturer Part No:
MPA2019
Order Code:
3758214
Product Range
Professional Series
Technical Datasheet:
MPA2019   Datasheet
See all Technical Docs

Product Range Selector (Professional Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adhesive Pen Bottle (PA)

:
3D Printers

:
Professional Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

Magigoo Pro PA is designed for professional use, to work exclusively with Polyamide filaments. The part should be relatively easy to remove once it cools and the glue residue should also be easily cleaned off. Why Magigoo Pro PA? PA (polyamide) describes a group of polymers with an amide repeat unit. Generally in the FDM industry there are 3 main types of PA which include PA12, PA66 and PA6. Sometimes these materials can be either grafted with other polymers or else reinforced with glass or carbon fibers. Generally nylons exhibit high strength, toughness, elasticity, wear resistance, chemical resistance and thermal resistance and are widely sought in various industrial applications. Nylon filaments prove to be challenging materials for FDM printing due to their lower adhesion to conventional 3D-printing build surfaces and their higher tendency to warp. Furthermore there are several classes of PA filaments each behaving differently. Magigoo Pro PA is a specialized solution for FDM printing of PA filaments which was developed to work with a wide number of PA types

Footnotes

Magigoo Pro PA - The 3D printing adhesive for Polyamide (nylon)

27 In stock Need more?

27 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.3,629.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.3,629.68
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --