You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D-27458

Grinding Disc, P80, Alumina Zirconia, 115 mm x 22 mm x 1 mm

D-27458 - Grinding Disc, P80, Alumina Zirconia, 115 mm x 22 mm x 1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
D-27458
Order Code:
2147408
Also Known As:
GTIN UPC EAN: 00088381344067
Technical Datasheet:
D-27458   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Alumina Zirconia

:
115mm

:
22.23mm

:
1mm

:
P80

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Ideal disc for heavy stock removal under high pressure and heat, for use on stainless steel, cast iron, aluminium, non-ferrous metals and alloys. It is also suitable for quick removal of wood.
  • Grinds as efficient as a bonded abrasive disc
  • Made from zirconia aluminium which gives an aggressive cutting performance and long life
  • 4½" (115mm) Diameter
  • 22.23mm Bore size

Also Known As

GTIN UPC EAN: 00088381344067

15 In stock Need more?

15 available for 4 - 6 business days delivery

Rs.389.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.389.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.