You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS1921K# - 

Starter Evaluation Kit, Thermochron™ iButton®, 1-Wire® Protocol Communication

DS1921K# - Starter Evaluation Kit, Thermochron™ iButton®, 1-Wire® Protocol Communication
DS1921K# - Starter Evaluation Kit, Thermochron™ iButton®, 1-Wire® Protocol Communication

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1921K#
Order Code:
2729051
Technical Datasheet:
DS1921K#   Datasheet
See all Technical Docs

Product Overview

The DS1921K# from Maxim Integrated Products is a thermochron iButton starter kit. It provides basic hardware for a quick evaluation of Maxim's thermochron iButton family that communicates using the 1-Wire protocol. The kit uses the USB port of a Microsoft Windows based personal computer running Vista, XP SP2 (or higher) or microsoft server operating systems Windows 2003 or 2008. The kit includes a DS1921 thermochron iButton device and all hardware required to communicate with it. The DS1921K is also capable of evaluating any other iButton devices, including the high capacity thermochron devices (DS1922L, DS1922T and DS1923), the Hygrochron device (DS1923) and the temperature only iButton device (DS1920). The easy set-up process includes the free download of 1-Wire drivers and the OneWireViewer demonstration software to easily communicate with iButton devices through the PC's USB port.
  • Starter Kit to evaluate the DS1921 thermochron iButton temperature recording device
  • Easy set-up with USB adapter
  • Compatible with other Thermochron iButton devices DS1922L, DS1922T, DS1922E, DS1923

Applications

Industrial

Contents

DS1921G-F5# thermochron iButton, DS9093F snap-in fob, DS1402D-DR8 dual blue dot receptor, DS9490R USB to 1-wire adapter.

Product Information

:
Maxim Integrated Products
:
DS1921
:
RFID, Access Control, Inventory Monitoring
:
RFID
:
Starter Kit, Thermochron iButton, Black Snap-in Fob, Dual Blue Dot Receptor, USB-Wire Adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 14/10/19
2 will be available for delivery on 26/10/19
3 will be available for delivery on 10/11/19

More stock available week commencing 18/11/19

Rs.7,928.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,928.04