You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DS2438AZ+ - 

Battery NiCd, NiMH Smart Monitor IC, 1 Wire Serial Interface, 6 Cells, 2.4 V to 10 V supply, SOIC-8

DS2438AZ+ - Battery NiCd, NiMH Smart Monitor IC, 1 Wire Serial Interface, 6 Cells, 2.4 V to 10 V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS2438AZ+
Order Code:
2519106
Technical Datasheet:
DS2438AZ+   Datasheet
See all Technical Docs

Product Overview

The DS2438AZ+ is a Smart Battery Monitor provides several functions that are desirable to carry in a battery pack of a means of tagging a battery pack with a unique serial number, a direct-to-digital temperature sensor which eliminates the need for thermistors in the battery pack, an A/D converter which measures the battery voltage and current, an integrated current accumulator which keeps a running total of all current going into and out of the battery, an elapsed time meter and 40 bytes of non-volatile EEPROM memory for storage of important parameters such as battery chemistry, battery capacity, charging methodology and assembly date. Information is sent to/from the DS2438 over a 1-Wire® interface, so that only one wire (and ground) needs to be connected from a central microprocessor to a DS2438. This means that battery packs need only have three output connectors of battery power, ground and the 1-Wire interface.
  • Unique 1-Wire® interface requires only one port pin for communication
  • Provides unique 64-bit serial number to battery packs
  • Eliminates thermistors by sensing battery temperature on-chip
  • On-board integrated current accumulator facilitates fuel gauging
  • Elapsed time meter in binary format
  • 40-byte Non-volatile user memory available for storage of battery-specific data

Applications

Computers & Computer Peripherals, Consumer Electronics, Sensing & Instrumentation, Power Management

Product Information

:
Universal
:
1 Wire, Serial
:
6
:
2.4V
:
10V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

195 will be available for delivery on 28/7/19

More stock available week commencing 16/9/19

Contact me when back in stock

Rs.446.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.446.89
 
10+ Rs.403.87
 
25+ Rs.385.05
 
100+ Rs.334.34
 
300+ Rs.319.31
 
500+ Rs.291.14
 
1000+ Rs.253.57