You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DS2710G+ - 

Battery Charger for 1 Cell of NiMH battery, 5.5V input, 5.5V / 4A charge, TDFN-10

DS2710G+ - Battery Charger for 1 Cell of NiMH battery, 5.5V input, 5.5V / 4A charge, TDFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS2710G+
Order Code:
2516705
Technical Datasheet:
DS2710G+   Datasheet
See all Technical Docs

Product Overview

The DS2710G+ is a single-cell NiMH (nickel metal hydride) charger in 10 pin TDFN package. The inputs to the DS2710 include USB voltage sources and 5V regulated adapter. Temperature, voltage and charge time are monitored to provide proper fast-charging control algorithms for single-cell NiMH or nickel cadmium (NiCd) batteries. It includes battery tests to detect defective or inappropriate cells such as alkaline primary batteries and typically suitable for in-system charging of low-current portable applications.
  • Switch mode topologies supported by hysteretic control technique
  • Pre-charges deeply depleted cells
  • Fast-charges NiMH with ΔV termination sensitivity of 2mV (typ)
  • Monitors voltage, temperature and time for safety and secondary termination
  • Regulates charge current
  • Designed for external pmos
  • Rail to rail mosfet driver
  • Operating temperature range from -40°C to 85°C

Applications

Power Management, Portable Devices

Product Information

:
NiMH
:
5.5V
:
5.5V
:
4A
:
TDFN
:
10Pins
:
1
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

74 In stock

74 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/9/19

Rs.299.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.299.55
 
10+ Rs.269.25
 
75+ Rs.254.52
 
150+ Rs.220.58
 
300+ Rs.209.27
 
525+ Rs.187.78
 
1050+ Rs.158.37
 
2550+ Rs.150.45