You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS2712E+T&R

Battery Charger for 2 Cells of NiCd, NiMH battery, 5.5V input, 5.5V charge, TSSOP-16

DS2712E+T&R - Battery Charger for 2 Cells of NiCd, NiMH battery, 5.5V input, 5.5V charge, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS2712E+T&R
Order Code:
2516708RL
Technical Datasheet:
DS2712E+T&R   Datasheet
See all Technical Docs

Product Overview

The DS2712E+T&R is a loose-cell NiMH charger in 16 pin TSSOP package. This device is ideal for in-system or stand-alone charging of 1 or 2 AA or AAA NiMH "loose" cells. Temperature, voltage and charge time are monitored to provide proper fast-charging control algorithms for nickel metal hydride (NiMH) batteries. Battery tests are included to detect defective or inappropriate cells such as alkaline primary batteries. It support series and parallel topologies with independent monitoring and control of each cell. DS2712 series configuration supports one or two-slot stand-alone and one or two cell in-system chargers. In parallel configuration, the device supports two slot stand-alone chargers.
  • Supply voltage range is 4V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Charges 1 or 2 NiMH cells
  • Pre-charge deeply depleted cells
  • Fast charge NiMH with -ΔV termination sensitivity of 2mV (typ)
  • Regulate charge current in switch mode control
  • Drive PMOS or PNP type pass element or switch or an optocoupler
  • Compatible with popular optocouplers and integrated primary side PWM controllers

Applications

Power Management, Portable Devices

Product Information


:
NiCd, NiMH

:
5.5V

:
5.5V

:
-

:
TSSOP

:
16Pins

:
2

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2516708 Check stock

No Longer Stocked

Rs.258.45

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.258.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.244.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.200.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.