You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DS2715BZ+ - 

Battery Charger, 1 to 10 Cell of NiMH Battery, 4.5V to 16.5V Input, 1.6mA Operating, NSOIC-16

DS2715BZ+ - Battery Charger, 1 to 10 Cell of NiMH Battery, 4.5V to 16.5V Input, 1.6mA Operating, NSOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS2715BZ+
Order Code:
2798757
Technical Datasheet:
DS2715BZ+   Datasheet
See all Technical Docs

Product Overview

The DS2715BZ+ from Maxim Integrated Products is a NiMH battery pack charge controller in 16 pin SOIC package. It is well suited for cost-sensitive charger applications where battery pack is either internal or external to the application. It has been optimized for safe and reliable charging of 1 to 10 NiMH cells in series. The internal gain block can be selected as comparator / transconductance amplifier for charge current regulation. It is configurable as a switched DC charger, linear current regulator or switch mode current source. The DS2715 pre-conditions severely depleted cells before entering full charge mode. It terminates full charge using the dT/dt technique which requires an external sensing thermistor. A user selectable charge timer allows charge rates from 0.167C to 2C. FAST-CHARGE, TOPOFF, DONE modes are included for highly reliable, safe charging of NiMH cells. Discharge mode allows it to enter a low power sleep state while cell pack is being discharged.
  • Supply voltage range from 4.5V to 16.5V
  • FAST-CHARGE at up to a 2C rate
  • PRECHARGE and TOPOFF charge modes help cell conditioning
  • Load detection allows the DS2715 to enter low power sleep mode (<10µA) while cell pack is discharged
  • LED output displays charge state
  • Operating temperature range from -20°C to 85°C
  • Over-temperature, undertemperature, over-voltage detection prevents charging under unsafe conditions

Applications

Power Management, Portable Devices, Consumer Electronics

Product Information

:
NiMH
:
16.5V
:
16.5V
:
-
:
NSOIC
:
16Pins
:
10
:
-20°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

62 In stock

62 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/8/19

Rs.533.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.533.48
 
10+ Rs.499.43
 
25+ Rs.451.40
 
50+ Rs.426.78
 
100+ Rs.411.81
 
250+ Rs.391.22
 
500+ Rs.378.59