You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DS2715Z+ - 

Battery Charger 10 Cells NiMH Battery, Voltage/Temperature/Time Monitors, 16.5 V input, SOIC-16

DS2715Z+ - Battery Charger 10 Cells NiMH Battery, Voltage/Temperature/Time Monitors, 16.5 V input, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS2715Z+
Order Code:
2729125
Technical Datasheet:
DS2715Z+   Datasheet
See all Technical Docs

Product Overview

The DS2715Z+ is a NiMH battery pack Charge Controller features load detection allows the DS2715 to enter low power sleep mode (less than 10µA) while the cell pack is discharged. The DS2715 is well suited for charger applications where the battery pack is either internal or external to the application. It has been optimized for safe and reliable charging of 1 to 10 NiMH cells in series. The internal gain block can be selected as either a comparator or transconductance amplifier for charge current regulation. This makes the DS2715 configurable as a switched DC charger, a linear current regulator or a switch-mode current source. The DS2715 pre-conditions severely depleted cells before entering full charge mode. It terminates full charge using the dT/dt technique, which requires an external sensing thermistor. Over-temperature, under-temperature and over voltage detection prevents charging under unsafe conditions.
  • Charges 1 to 10 NiMH cells
  • Fast-charge up to a 2°C rate
  • PRECHARGE and TOPOFF charge modes help cell conditioning
  • dT/dt charge termination eliminates cell charge stress
  • Monitors voltage, temperature and time for safety and secondary termination
  • Regulates current through either linear control or switch-mode control
  • LED output displays charge state

Applications

Consumer Electronics, Test & Measurement

Product Information

:
NiMH
:
16.5V
:
-
:
-
:
SOIC
:
16Pins
:
10
:
-20°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

200 will be available for delivery on 7/8/19

More stock available week commencing 23/9/19

Contact me when back in stock

Rs.526.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.526.49
 
10+ Rs.475.93
 
50+ Rs.453.77
 
100+ Rs.394.00
 
250+ Rs.376.29
 
500+ Rs.343.09
 
1000+ Rs.298.82