You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS28E38EVKIT# - 

Evaluation Kit, DS28E38 ECDSA Authenticator, DeepCover Secure, ChipDNA PUF protection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS28E38EVKIT#
Order Code:
2800974
Technical Datasheet:
DS28E38EVKIT#   Datasheet
See all Technical Docs

Product Overview

The DS28E38EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for DS28E38 and DS2476. The DS28E38 evaluation system (EV system) provides the hardware and software necessary to exercise the features of the DS28E38 and DS2476. The EV system consists of five DS28E38/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8 and Windows 7 operating systems both 64bit and 32bit versions. It provides a handy user interface to exercise the features of the DS28E38 and DS2476. Typical applications include authentication of medical sensors and tools, IoT node authentication, peripheral authentication, printer cartridge identification and authentication, reference design license management and secure management of limited use consumables.
  • Demonstrates features of DS28E38 DeepCover® secure authenticator with ChipDNA PUF protection
  • Demonstrates the features of the DS2476 DeepCover secure coprocessor
  • 1-Wire/I2C communication is logged to Aid firmware designers understanding of DS28E38
  • 1-Wire/I2C USB adapter creates a virtual COM port on any PC
  • Fully compliant with USB specification v2.0
  • 3.3V ±3% 1-Wire operating voltage
  • Convenient on-board test points and TDFN socket

Product Information

:
Maxim Integrated Products
:
DS28E38
:
Memory
:
DeepCover Secure Authenticator
:
Eval Board DS28E38
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Rs.5,421.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,421.85